Technical data
Type | SMD |
---|---|
Type | 2046 |
Type | Gas discharge tube |
Voltage | 230 V |
Impulse/leakage current | 10 kA |
Length | 15.5 mm |
Width | 13.4 mm |
Height | 8 mm |
Manufacturer part # | 2046-23-C2LF |
Content | 1 pc(s) |
Dim | (L x W x H) 15.5 x 13.4 x 8 mm |
---|---|
Type | 2046-23-C2LF |
Product type | Surge arrester |
Documents & Downloads
Surge suppressor 2046
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Surge Protection