Bourns 3214W-1-102E Trimmer 5-pos 0.25 W 1 kΩ 1800 ° 1 pc(s)
Technical data
Features | 5-pos |
---|---|
Resistance | 1 kΩ |
Power rating | 0.25 W |
Mechanical angle | 1800 ° |
Connection | SMD |
Operation type | top |
Min. temperature | -65 °C |
Max. temperature | +150 °C |
Tolerance ± | 10 % |
Width | 4.8 mm |
Height | 3.5 mm |
---|---|
Dim | (L x W x H) 5.1 x 4.8 x 3.5 mm |
Content | 1 pc(s) |
Type | 3214W-1-102E |
Length | 5.1 mm |
Product type | Trimmer |
Documents & Downloads
Trimmer 3214 W
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers