Bourns 3214W-1-201E Trimmer 5-pos 0.25 W 200 Ω 1800 ° 1 pc(s)

  • Item no.: 1054837
  • Manufacturer no.: 3214W-1-201E
  • EAN: 2050002261990

TRIMMER 3214W-1-201E 200 OHM 0,25W SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1054837
  • Manufacturer no.: 3214W-1-201E
  • EAN: 2050002261990

TRIMMER 3214W-1-201E 200 OHM 0,25W SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 5-pos
Resistance 200 Ω
Power rating 0.25 W
Mechanical angle 1800 °
Connection SMD
Operation type top
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %
Width 4.8 mm
Height 3.5 mm
Content 1 pc(s)
Type 3214W-1-201E
Length 5.1 mm
Product type Trimmer

Technical data

Features 5-pos
Resistance 200 Ω
Power rating 0.25 W
Mechanical angle 1800 °
Connection SMD
Operation type top
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %
Width 4.8 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers