Bourns 3224J-1-100E Trimmer 12-pos 0.25 W 10 Ω 4320 ° 1 pc(s)

  • Item no.: 1054861
  • Manufacturer no.: 3224J-1-100E
  • EAN: 2050002262232

TRIMMER 3224J-1-100E 10 OHM 0,25W SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1054861
  • Manufacturer no.: 3224J-1-100E
  • EAN: 2050002262232

TRIMMER 3224J-1-100E 10 OHM 0,25W SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 12-pos
Resistance 10 Ω
Power rating 0.25 W
Mechanical angle 4320 °
Connection SMD
Operation type top
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %
Width 4.6 mm
Height 3.71 mm
Content 1 pc(s)
Type 3224J-1-100E
Length 4.8 mm
Product type Trimmer

Technical data

Features 12-pos
Resistance 10 Ω
Power rating 0.25 W
Mechanical angle 4320 °
Connection SMD
Operation type top
Min. temperature -65 °C
Max. temperature +150 °C
Tolerance ± 10 %
Width 4.6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers