Bourns 3266W-1-102LF Trimming Potentiometer THT 3266 0.25W Fixed

  • Item no.: 447247
  • Manufacturer no.: 3266W-1-102LF
  • EAN: 2050000896323

Trimmer Tht 3266w-1-102LF 1K 0.25W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447247
  • Manufacturer no.: 3266W-1-102LF
  • EAN: 2050000896323

Trimmer Tht 3266w-1-102LF 1K 0.25W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 12-pos
Resistance 1 kΩ
Resistance characteristic linear
Power rating 0.25 W
Mechanical angle 4320 °
Connection Print
Type Adjustable length
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 4.50 mm
Height 7.24 mm
Dim (L x W x H) 6.71 x 4.50 x 7.24 mm
Content 1 pc(s)
Type 3266W-1-102LF
Length 6.71 mm
Adjustment range 12 rotations
Tolerance ± 10 %
Type 3266W-1-102LF
Temperature range -55 - +125 °C
Load capacity 0.25 W
Product type String potentiometer

Technical data

Features 12-pos
Resistance 1 kΩ
Resistance characteristic linear
Power rating 0.25 W
Mechanical angle 4320 °
Connection Print
Type Adjustable length
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers