Bourns 3266W-1-104LF Trimming Potentiometer THT 3266 0.25W Fixed
Technical data
Features | 12-pos |
---|---|
Resistance | 100 kΩ |
Resistance characteristic | linear |
Power rating | 0.25 W |
Mechanical angle | 4320 ° |
Connection | |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 4.50 mm |
---|---|
Height | 7.24 mm |
Dim | (L x W x H) 6.71 x 4.50 x 7.24 mm |
Content | 1 pc(s) |
Type | 3266W-1-104LF |
Length | 6.71 mm |
Adjustment range | 12 rotations |
Tolerance | ± 10 % |
Temperature range | -55 - +125 °C |
Load capacity | 0.25 W |
Product type | String potentiometer |
Documents & Downloads
Bourns 3266W-1-104LF Trimming Potentiometer THT 3266 0.25W Fixed
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers