Bourns 3266W-1-500LF Trimmer Sealed linear 0.25 W 50 Ω 4320 ° 4320 ° 1 pc(s)

  • Item no.: 1054916
  • Manufacturer no.: 3266W-1-500LF
  • EAN: 2050002110243

TRIMMER 3266W-1-500LF 50 OHM 0,25W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1054916
  • Manufacturer no.: 3266W-1-500LF
  • EAN: 2050002110243

TRIMMER 3266W-1-500LF 50 OHM 0,25W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features Sealed
Resistance 50 Ω
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 300 V
Electrical angle 4320 °
Mechanical angle 4320 °
Connection Print
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 6.71 mm
Height 4.5 mm
CS 2.54 mm
Content 1 pc(s)
Type 3266W-1-500LF
Product type Trimmer

Technical data

Features Sealed
Resistance 50 Ω
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 300 V
Electrical angle 4320 °
Mechanical angle 4320 °
Connection Print
Operation type top
Min. temperature -55 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers