Bourns 3296W-1-504LF Trimming Potentiometer THT 3296 0.5W Fixed

  • Item no.: 447286
  • Manufacturer no.: 3296W-1-504LF
  • EAN: 2050000896705

TRIMMER THT 3296W-1-504LF 500 K 0,5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447286
  • Manufacturer no.: 3296W-1-504LF
  • EAN: 2050000896705

TRIMMER THT 3296W-1-504LF 500 K 0,5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 25-pos
Resistance 500 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 9000 °
Connection Print
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 4.83 mm
Height 10.03 mm
Content 1 pc(s)
Type 3296W-1-504LF
Length 9.53 mm
Adjustment range 25 rotations
Tolerance ± 10 %
Temperature range -55 - +125 °C
Load capacity 0.5 W
Product type String potentiometer

Technical data

Features 25-pos
Resistance 500 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 9000 °
Connection Print
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers