Bourns 3296X-1-502LF Trimming Potentiometer THT 3296 0.5W Fixed

  • Item no.: 447297
  • Manufacturer no.: 3296X-1-502LF
  • EAN: 2050000896804

Trimmer Tht 3296X-1-502LF 5 K 0.5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447297
  • Manufacturer no.: 3296X-1-502LF
  • EAN: 2050000896804

Trimmer Tht 3296X-1-502LF 5 K 0.5 W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 25-pos
Resistance 5 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 9000 °
Connection Print
Type Adjustable sidewise
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 4.83 mm
Height 10.03 mm
Content 1 pc(s)
Type 3296X-1-502LF
Length 9.53 mm
Adjustment range 25 rotations
Tolerance ± 10 %
Type 3296X-1-502LF
Temperature range -55 - +125 °C
Load capacity 0.5 W
Product type String potentiometer

Technical data

Features 25-pos
Resistance 5 kΩ
Resistance characteristic linear
Power rating 0.5 W
Mechanical angle 9000 °
Connection Print
Type Adjustable sidewise
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers