Bourns 3306P-1-502 Trimming Potentiometer THT 3306P 0.2W Horizontal Adjustable length 5 kΩ 0.2 W ± 25 %
Technical data
Resistance | 5 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.2 W |
Mechanical angle | 260 ° |
Connection | |
Type | Adjustable length |
Operation type | top |
Min. temperature | -25 °C |
Max. temperature | +100 °C |
Tolerance ± | 25 % |
Width | 6.8 mm |
---|---|
Height | 7.2 mm |
CS | 2.54 mm |
Dim | (L x W x H) 8.1 x 6.8 x 7.2 mm |
Content | 1 pc(s) |
Type | 3306P-1-502 |
Length | 8.1 mm |
Tolerance | ± 25 % |
Type | 3306P-1-502 |
Temperature range | -25 - +100 °C |
Load capacity | 0.2 W |
Product type | Trimmer |
Documents & Downloads
Bourns 3306P-1-502 Trimming Potentiometer THT 3306P 0.2W Horizontal Adjustable length 5 kΩ 0.2 W ± 25 %
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers