Bourns 3310C-001-103L Potentiometer 9 MM 0.25 W

  • Item no.: 447150
  • Manufacturer no.: 3310C-001-103L
  • EAN: 2050000897771

POTI 9MM 3310C-001-103L 10 K 0,25 W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447150
  • Manufacturer no.: 3310C-001-103L
  • EAN: 2050000897771

POTI 9MM 3310C-001-103L 10 K 0,25 W

  • Warranty: 24 months
  • Manufacturer: Bourns
Resistance 10 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.25 W
Connection THT
Mechanical angle 300 °
Type horizontal
Axle type Plastic , Smooth , Slotted
Axle Ø 3.18 mm
Width 9 mm
Height 9 mm
Min. temperature -40 °C
Max. temperature +125 °C
Tolerance ± 20 %
Content 1 pc(s)
Type 3310C-001-103L
Dim (W x H) 9 mm x 9 mm
Tolerance ± 20 %
Temperature range -40 - +125 °C
Load capacity 0,25 W
Resistance characteristic Linear
Product type Single turn rotary pot

Technical data

Resistance 10 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.25 W
Connection THT
Mechanical angle 300 °
Type horizontal
Axle type Plastic , Smooth , Slotted
Axle Ø 3.18 mm
Width 9 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers