Bourns 3314J-1-501E Trimmer 0.25 W 500 Ω 210 ° 210 ° 1 pc(s)
Technical data
Resistance | 500 Ω |
---|---|
Power rating | 0.25 W |
Electrical angle | 210 ° |
Mechanical angle | 210 ° |
Connection | SMD |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 20 % |
Width | 4.5 mm |
Height | 2.55 mm |
---|---|
Dim | (L x W x H) 4.5 x 4.5 x 2.55 mm |
Content | 1 pc(s) |
Type | 3314J-1-501E |
Length | 4.5 mm |
Product type | Trimmer |
Documents & Downloads
Trimmer 3314 J
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers