Bourns 3329H-1-101LF Trimmer Sealed linear 0.5 W 100 Ω 240 ° 260 ° 1 pc(s)

  • Item no.: 1055076
  • Manufacturer no.: 3329H-1-101LF
  • EAN: 2050002264069

TRIMMER 3329H-1-101LF 100 OHM 0,5W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055076
  • Manufacturer no.: 3329H-1-101LF
  • EAN: 2050002264069

TRIMMER 3329H-1-101LF 100 OHM 0,5W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features Sealed
Resistance 100 Ω
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Electrical angle 240 °
Mechanical angle 260 °
Connection Print
Operation type top
Min. temperature -55 °C
Max. temperature +150 °C
Tolerance ± 10 %
Height 4.57 mm
CS 2.54 mm
Content 1 pc(s)
Type 3329H-1-101LF
Outside Ø 6.35 mm
Product type Trimmer

Technical data

Features Sealed
Resistance 100 Ω
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Electrical angle 240 °
Mechanical angle 260 °
Connection Print
Operation type top
Min. temperature -55 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers