Bourns 3329H-1-103LF Trimming Potentiometer THT 3362P 0.5W Horizontal Adjustable length 10 kΩ 0.5 W ± 10 %
Technical data
Resistance | 10 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Mechanical angle | 260 ° |
Connection | |
Type | Adjustable length |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +150 °C |
Tolerance ± | 10 % |
CS | 2.54 mm |
---|---|
Content | 1 pc(s) |
Type | 3329H-1-103LF |
Outside Ø | 6.35 mm |
Tolerance | ± 10 % |
Type | 3329H-1-103LF |
Temperature range | -55 - +150 °C |
Load capacity | 0.5 W |
Product type | Trimmer |
Documents & Downloads
Bourns 3329H-1-103LF Trimming Potentiometer THT 3362P 0.5W Horizontal Adjustable length 10 kΩ 0.5 W ± 10 %
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers