Bourns 3386H-1-203LF Trimming Potentiometer THT 3386 0.5W Fixed Adjustable sidewise 20 kΩ 0.5 W ± 10 %
Technical data
Resistance | 20 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Mechanical angle | 310 ° |
Connection | |
Type | Adjustable sidewise |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 9.5 mm |
---|---|
CS | 2.54 mm |
Dim | (L x W) 9.5 mm x 9.5 mm |
Content | 1 pc(s) |
Type | 3386H-1-203LF |
Length | 9.5 mm |
Tolerance | ± 10 % |
Type | 3386H-1-203LF |
Temperature range | -55 - +125 °C |
Load capacity | 0.5 W |
Product type | Trimmer |
Documents & Downloads
Bourns 3386H-1-203LF Trimming Potentiometer THT 3386 0.5W Fixed Adjustable sidewise 20 kΩ 0.5 W ± 10 %
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers