Bourns 3386X-1-205LF Trimmer Sealed linear 0.5 W 2 MΩ 280 ° 310 ° 1 pc(s)

  • Item no.: 1055130
  • Manufacturer no.: 3386X-1-205LF
  • EAN: 2050002264571

TRIMMER 3386X-1-205LF 2M OHM 0,5W

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055130
  • Manufacturer no.: 3386X-1-205LF
  • EAN: 2050002264571

TRIMMER 3386X-1-205LF 2M OHM 0,5W

  • Warranty: 24 months
  • Manufacturer: Bourns
Features Sealed
Resistance 2 MΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Electrical angle 280 °
Mechanical angle 310 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 9.53 mm
Height 4.83 mm
CS 2.54 mm
Content 1 pc(s)
Type 3386X-1-205LF
Product type Trimmer

Technical data

Features Sealed
Resistance 2 MΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Electrical angle 280 °
Mechanical angle 310 °
Connection Print
Operation type side
Min. temperature -55 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers