Bourns 3548S-1AA-502A Precision Potentiometer, 1.5 W, 5-turn, 3548S

  • Item no.: 447158
  • Manufacturer no.: 3548S-1AA-502A
  • EAN: 2050000897849

5K ±3% Wirewound 5 Turn Precision Potent

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447158
  • Manufacturer no.: 3548S-1AA-502A
  • EAN: 2050000897849

5K ±3% Wirewound 5 Turn Precision Potent

  • Warranty: 24 months
  • Manufacturer: Bourns
Features 5-pos
Resistance 5 kΩ
Resistance characteristic linear
Output Mono
Power rating 1.5 W
Connection Solder tag
Mechanical angle 1800 °
Type 5-turn rotary potentiometer
Axle type Metal , Smooth , Slotted
Axle Ø 6.34 mm
(Ø) 22.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 3 %
Content 1 pc(s)
Type 3548S-1AA-502A
Tolerance ± 3 %
Temperature range -55 - +125 °C
Load capacity 1,5 W
Resistance characteristic Linear
Product type Precision potentiometer

Technical data

Features 5-pos
Resistance 5 kΩ
Resistance characteristic linear
Output Mono
Power rating 1.5 W
Connection Solder tag
Mechanical angle 1800 °
Type 5-turn rotary potentiometer
Axle type Metal , Smooth , Slotted
Axle Ø 6.34 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers