Bourns 3549H-1AA-102A Precision Potentiometer, 2 W, 10-turn, 3549x
Technical data
Features | Hybritron , 10-pos |
---|---|
Resistance | 1 kΩ |
Resistance characteristic | linear |
Output | Mono |
Power rating | 2 W |
Connection | Solder tag |
Mechanical angle | 3600 ° |
Type | Hybritron |
Axle type | Metal , Smooth , Slotted |
Axle Ø | 6.34 mm |
(Ø) | 22.5 mm |
---|---|
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | 3549H-1AA-102A |
Dim | (Ø) 22.5 mm |
Tolerance | ± 10 % |
Temperature range | -55 - +125 °C |
Load capacity | 2 W |
Resistance characteristic | Linear |
Product type | Precision potentiometer |
Documents & Downloads
Bourns 3549H-1AA-102A Precision Potentiometer, 2 W, 10-turn, 3549x
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers