Bourns 4116R-1-470LF Resistor ladder 47 Ω Radial lead DIP 16 0.25 W 1 pc(s)

  • Item no.: 1055170
  • Manufacturer no.: 4116R-1-470LF
  • EAN: 2050002264960

RES.ARR.4116R-1-470LF.47 OHM 8RES 16DIP

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055170
  • Manufacturer no.: 4116R-1-470LF
  • EAN: 2050002264960

RES.ARR.4116R-1-470LF.47 OHM 8RES 16DIP

  • Warranty: 24 months
  • Manufacturer: Bourns
Type Radial lead
Type DIP 16
Type 4100 R
Resistance 47 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 250 ppm/°C
CS 2.54 mm
Length 21.97 mm
Width 4.69 mm
Height 7.62 mm
Content 1 pc(s)
Dim (L x W x H) 21.97 x 4.69 x 7.62 mm
Type 4116R-1-470LF
Product type Resistor ladder

Technical data

Type Radial lead
Type DIP 16
Type 4100 R
Resistance 47 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 250 ppm/°C
CS 2.54 mm
Length 21.97 mm
Width 4.69 mm

Frequently bought together

Similar products

See and discover other items from category Resistor Networks