Bourns 6639S-1-103 Precision Potentiometer 1 W 6639S

  • Item no.: 447175
  • Manufacturer no.: 6639S-1-103
  • EAN: 2050000898006

10K ±15% Bushing Mount Precision Potenti

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 447175
  • Manufacturer no.: 6639S-1-103
  • EAN: 2050000898006

10K ±15% Bushing Mount Precision Potenti

  • Warranty: 24 months
  • Manufacturer: Bourns
Resistance 10 kΩ
Resistance characteristic linear
Output Mono
Power rating 1 W
Connection Soldering
Electrical angle 340 °
Type single-turn
Axle type Metal , Smooth , Slotted
Axle Ø 6.34 mm
(Ø) 22.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Tolerance ± 15 %
Content 1 pc(s)
Type 6639S-1-103
Linearity tolerance ± 2 %
Tolerance ± 15 %
Temperature range -40 - +125 °C
Load capacity 1 W
Resistance characteristic linear
Product type Single turn rotary pot

Technical data

Resistance 10 kΩ
Resistance characteristic linear
Output Mono
Power rating 1 W
Connection Soldering
Electrical angle 340 °
Type single-turn
Axle type Metal , Smooth , Slotted
Axle Ø 6.34 mm
(Ø) 22.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers