Technical data
- Model: 4.5 mm wire wound
Type | SMD |
---|---|
Type | CM453232 |
Inductance (L) | 47 µH |
Nominal current | 0.14 A |
Content | 1 pc(s) |
Type | CM453232-470KL |
Nominal current (details) | 140 mA |
Type | CM453232-470KL |
Product type | Inductor |
Documents & Downloads
Bourns CM453232-470KL Inductor SMD CM453232 47 µH 0.14 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes