Bourns CR0603-JW-473ELF Cermet resistor 47 kΩ SMD 0603 0.1 W 5 % 200 ppm/°C 1 pc(s)

Type SMD
Type 0603
Resistance 47 kΩ
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.55 mm
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.55 mm
Type CR0603-JW-473ELF
Product type Cermet resistor

Technical data

Type SMD
Type 0603
Resistance 47 kΩ
Power rating 0.1 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.55 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors