Bourns CR0805-FX-2202ELF Cermet resistor 22 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s)

Type SMD
Type 0805
Resistance 22 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Content 1 pc(s)
Type CR0805-FX-2202ELF
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 22 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors