Bourns CR1206-FX-2201ELF Cermet resistor 2.2 kΩ SMD 1206 0.25 W 1 % 100 ppm/°C 1 pc(s)

Type SMD
Type 1206
Resistance 2.2 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 1.6 mm
Height 0.75 mm
Content 1 pc(s)
Dim (L x W x H) 3.2 x 1.6 x 0.75 mm
Type CR1206-FX-2201ELF
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 2.2 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.2 mm
Width 1.6 mm
Height 0.75 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors