Bourns CRA2512-FZ-R050ELF Metal film resistor 50 mΩ SMD 2512 3 W 1 % 1 pc(s)

  • Item no.: 1619959
  • Manufacturer no.: CRA2512-FZ-R050ELF
  • EAN: 2050005056555

Bourns CRA2512-FZ-R050ELF Metal film resistor 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1619959
  • Manufacturer no.: CRA2512-FZ-R050ELF
  • EAN: 2050005056555

Bourns CRA2512-FZ-R050ELF Metal film resistor 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Type 2512
Resistance 50 mΩ
Power rating 3 W
Tolerance ± 1 %
Length 0.9 mm
Width 6.45 mm
Height 3.35 mm
Content 1 pc(s)
Type CRA2512-FZ-R050ELF
Product type Metal film resistor

Technical data

Type SMD
Type 2512
Resistance 50 mΩ
Power rating 3 W
Tolerance ± 1 %
Length 0.9 mm
Width 6.45 mm
Height 3.35 mm
Content 1 pc(s)
Type CRA2512-FZ-R050ELF

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors