Bourns CRM1206-FX-10R0ELF Cermet resistor 10 Ω SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s)

  • Item no.: 1055576
  • Manufacturer no.: CRM1206-FX-10R0ELF
  • EAN: 2050002267404

RES.CRM1206-FX-10R0ELF. 10 OHM 1/2W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055576
  • Manufacturer no.: CRM1206-FX-10R0ELF
  • EAN: 2050002267404

RES.CRM1206-FX-10R0ELF. 10 OHM 1/2W 1%

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Type 1206
Resistance 10 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.6 mm
Height 0.65 mm
Content 1 pc(s)
Type CRM1206-FX-10R0ELF
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 10 Ω
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 3.1 mm
Width 1.6 mm
Height 0.65 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors