Bourns MF-MSMF014-2 PTC fuse Current I(H) 0.14 A 60 V (L x W x H) 4.73 x 3.41 x 1.1 mm 1 pc(s)

  • Item no.: 1055632
  • Manufacturer no.: MF-MSMF014-2
  • EAN: 2050002267930

FUSE PTC RESET.MF-MSMF014-2. 0,14A 60V

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055632
  • Manufacturer no.: MF-MSMF014-2
  • EAN: 2050002267930

FUSE PTC RESET.MF-MSMF014-2. 0,14A 60V

  • Warranty: 24 months
  • Manufacturer: Bourns
Nominal voltage 60 V
I(H) 0.14 A
I(T) 0.34 A
Max. Ohm 6.5 Ω
Length 4.73 mm
Width 3.41 mm
Height 1.1 mm
CS 2.7 mm
Content 1 pc(s)
Type MF-MSMF014-2
Product type PTC fuse

Technical data

Nominal voltage 60 V
I(H) 0.14 A
I(T) 0.34 A
Max. Ohm 6.5 Ω
Length 4.73 mm
Width 3.41 mm
Height 1.1 mm
CS 2.7 mm
Content 1 pc(s)
Type MF-MSMF014-2

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses