Bourns MF-MSMF110-2 PTC fuse Current I(H) 1.1 A 6 V (L x W x H) 4.73 x 3.41 x 0.85 mm 1 pc(s)

  • Item no.: 1055641
  • Manufacturer no.: MF-MSMF110-2
  • EAN: 2050002268029

FUSE PTC RESET.MF-MSMF110-2. 1.10A 6V

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055641
  • Manufacturer no.: MF-MSMF110-2
  • EAN: 2050002268029

FUSE PTC RESET.MF-MSMF110-2. 1.10A 6V

  • Warranty: 24 months
  • Manufacturer: Bourns
Nominal voltage 6 V
I(H) 1.1 A
I(T) 2.2 A
Max. Ohm 0.21 Ω
Length 4.73 mm
Width 3.41 mm
Height 0.85 mm
CS 2.7 mm
Content 1 pc(s)
Type MF-MSMF110-2
Product type PTC fuse

Technical data

Nominal voltage 6 V
I(H) 1.1 A
I(T) 2.2 A
Max. Ohm 0.21 Ω
Length 4.73 mm
Width 3.41 mm
Height 0.85 mm
CS 2.7 mm
Content 1 pc(s)
Type MF-MSMF110-2

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses