Bourns MF-R700 PTC fuse Current I(H) 7 A 30 V (L x W x H) 37.4 x 22.1 x 3 mm 1 pc(s)

  • Item no.: 1055668
  • Manufacturer no.: MF-R700
  • EAN: 2050002268296
Variants

FUSE PTC RESET.MF-R700. 7A 30V RAD.

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055668
  • Manufacturer no.: MF-R700
  • EAN: 2050002268296
Variants

FUSE PTC RESET.MF-R700. 7A 30V RAD.

  • Warranty: 24 months
  • Manufacturer: Bourns
Nominal voltage 30 V
I(H) 7 A
I(T) 14 A
Max. Ohm 0.02 Ω
Length 37.4 mm
Width 22.1 mm
Height 3 mm
CS 10.2 mm
Content 1 pc(s)
Type MF-R700
Product type PTC fuse

Technical data

Nominal voltage 30 V
I(H) 7 A
I(T) 14 A
Max. Ohm 0.02 Ω
Length 37.4 mm
Width 22.1 mm
Height 3 mm
CS 10.2 mm
Content 1 pc(s)
Type MF-R700

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses