Bourns MF-RHT450-0 PTC fuse Current I(H) 4.5 A 16 V (L x W x H) 23.2 x 10.4 x 3 mm 1 pc(s)

  • Item no.: 1055673
  • Manufacturer no.: MF-RHT450-0
  • EAN: 2050002268340

FUSE PTC RESET.MF-RHT450-0. 4,5A 16V R

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055673
  • Manufacturer no.: MF-RHT450-0
  • EAN: 2050002268340

FUSE PTC RESET.MF-RHT450-0. 4,5A 16V R

  • Warranty: 24 months
  • Manufacturer: Bourns
Nominal voltage 16 V
I(H) 4.5 A
I(T) 7.8 A
Max. Ohm 0.054 Ω
Length 23.2 mm
Width 10.4 mm
Height 3 mm
CS 5.1 mm
Content 1 pc(s)
Type MF-RHT450-0
Product type PTC fuse

Technical data

Nominal voltage 16 V
I(H) 4.5 A
I(T) 7.8 A
Max. Ohm 0.054 Ω
Length 23.2 mm
Width 10.4 mm
Height 3 mm
CS 5.1 mm
Content 1 pc(s)
Type MF-RHT450-0

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses