Bourns MF-RX135/72-0 PTC fuse Current I(H) 1.35 A 72 V (L x W x H) 25.86 x 12.26 x 3.1 mm 1 pc(s)

  • Item no.: 1055690
  • Manufacturer no.: MF-RX135/72-0
  • EAN: 2050002268517

FUSE PTC RESE.MF-RX135/72-0. 1,35A 72V

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1055690
  • Manufacturer no.: MF-RX135/72-0
  • EAN: 2050002268517

FUSE PTC RESE.MF-RX135/72-0. 1,35A 72V

  • Warranty: 24 months
  • Manufacturer: Bourns
Nominal voltage 72 V
I(H) 1.35 A
I(T) 2.7 A
Max. Ohm 0.19 Ω
Length 25.86 mm
Width 12.26 mm
Height 3.1 mm
CS 5.1 mm
Content 1 pc(s)
Type MF-RX135/72-0
Product type PTC fuse

Technical data

Nominal voltage 72 V
I(H) 1.35 A
I(T) 2.7 A
Max. Ohm 0.19 Ω
Length 25.86 mm
Width 12.26 mm
Height 3.1 mm
CS 5.1 mm
Content 1 pc(s)
Type MF-RX135/72-0

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses