Bourns RLB0914-220KL Inductor Radial lead RLB0914 Contact spacing 5 mm 22 µH 0.09 Ω 1.9 A 1 pc(s)

  • Item no.: 1056028
  • Manufacturer no.: RLB0914-220KL
  • EAN: 2050002269569

INDUCT.RLB0914-220KL. 22UH 1,9A RADIAL

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056028
  • Manufacturer no.: RLB0914-220KL
  • EAN: 2050002269569

INDUCT.RLB0914-220KL. 22UH 1,9A RADIAL

  • Warranty: 24 months
  • Manufacturer: Bourns
Type Radial lead
Type RLB0914
Inductance (L) 22 µH
Quality Q at MHz 2.52 MHz
Resonance 9 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 0.09 Ω
Nominal current 1.9 A
Length 12 mm
(Ø) 8.7 mm
CS 5 mm
Content 1 pc(s)
Type RLB0914-220KL
Product type Inductor

Technical data

Type Radial lead
Type RLB0914
Inductance (L) 22 µH
Quality Q at MHz 2.52 MHz
Resonance 9 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 0.09 Ω
Nominal current 1.9 A
Length 12 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes