Bourns SDR0503-103JL Inductor SMD SDR0503 10 mH 110 Ω 0.027 A 1 pc(s)

Type SMD
Type SDR0503
Inductance (L) 10 mH
Quality Q at MHz 79.6 kHz
Resonance 1 MHz
Sample rate 1 kHz
Tolerance ± 5 %
Resistance 110 Ω
Nominal current 0.027 A
Length 5 mm
Width 4.8 mm
Content 1 pc(s)
Type SDR0503-103JL
Product type Inductor

Technical data

Type SMD
Type SDR0503
Inductance (L) 10 mH
Quality Q at MHz 79.6 kHz
Resonance 1 MHz
Sample rate 1 kHz
Tolerance ± 5 %
Resistance 110 Ω
Nominal current 0.027 A
Length 5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes