Bourns SRF0905-400Y Line filter SMD 40 µH 800 Ω 0.9 A 1 pc(s)

  • Item no.: 1056359
  • Manufacturer no.: SRF0905-400Y
  • EAN: 2050002104983

LINE FILTER/SRF0905-400Y/40UH 0,9A

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056359
  • Manufacturer no.: SRF0905-400Y
  • EAN: 2050002104983

LINE FILTER/SRF0905-400Y/40UH 0,9A

  • Warranty: 24 months
  • Manufacturer: Bourns
Type SMD
Inductance (L) 40 µH
Impedance at 100 MHz 800 Ω
Frequency 100 MHz
Sample rate 1 kHz
Tolerance ± 30 %
Nominal current 0.9 A
Material Polymer
Length 9.2 mm
Width 6 mm
Content 1 pc(s)
Type SRF0905-400Y
Product type Line filter

Technical data

Type SMD
Inductance (L) 40 µH
Impedance at 100 MHz 800 Ω
Frequency 100 MHz
Sample rate 1 kHz
Tolerance ± 30 %
Nominal current 0.9 A
Material Polymer
Length 9.2 mm
Width 6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes