Bourns SRN1060-331M Inductor insulated SMD SRN1060 330 µH 620 mΩ 0.9 A 1 pc(s)

  • Item no.: 1056386
  • Manufacturer no.: SRN1060-331M
  • EAN: 2050002104662

MAG-SH PWR IND/SRN1060-331M/330UH SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056386
  • Manufacturer no.: SRN1060-331M
  • EAN: 2050002104662

MAG-SH PWR IND/SRN1060-331M/330UH SMD

  • Warranty: 24 months
  • Manufacturer: Bourns
Features insulated
Type SMD
Type SRN1060
Inductance (L) 330 µH
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 620 mΩ
Nominal current 0.9 A
Material Epoxy resin
Length 10 mm
Width 9.8 mm
Content 1 pc(s)
Type SRN1060-331M
Product type Inductor

Technical data

Features insulated
Type SMD
Type SRN1060
Inductance (L) 330 µH
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 620 mΩ
Nominal current 0.9 A
Material Epoxy resin
Length 10 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes