Technical data
Features | insulated |
---|---|
Type | SMD |
Type | SRP6540 |
Inductance (L) | 10 µH |
Sample rate | 100 kHz |
Tolerance ± | 20 % |
Nominal current | 4 A |
Material | Iron |
Length | 7.2 mm |
Width | 6.5 mm |
Height | 4 mm |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 7.2 x 6.5 x 4 mm |
Type | SRP6540-100M |
Product type | Inductor |
Documents & Downloads
Shielded inductance SRP 6540
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes