Bourns SRR1260-331K Inductor insulated SMD SRR1260 330 µH 580 mΩ 1.15 A 1 pc(s)

  • Item no.: 1056647
  • Manufacturer no.: SRR1260-331K
  • EAN: 2050002273498

MAG-SH PWR IND/SRR1260-331K/330UH 1,15A

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056647
  • Manufacturer no.: SRR1260-331K
  • EAN: 2050002273498

MAG-SH PWR IND/SRR1260-331K/330UH 1,15A

  • Warranty: 24 months
  • Manufacturer: Bourns
Features insulated
Type SMD
Type SRR1260
Inductance (L) 330 µH
Frequency 3.2 MHz
Sample rate 100 kHz
Tolerance ± 10 %
Resistance 580 mΩ
Nominal current 1.15 A
Material Duplex steel
Length 12.5 mm
Width 12.5 mm
Height 6 mm
Content 1 pc(s)
Type SRR1260-331K
Product type Inductor

Technical data

Features insulated
Type SMD
Type SRR1260
Inductance (L) 330 µH
Frequency 3.2 MHz
Sample rate 100 kHz
Tolerance ± 10 %
Resistance 580 mΩ
Nominal current 1.15 A
Material Duplex steel

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes