Bourns SRR6603-470ML Inductor insulated SMD SRR6603 47 µH 230 mΩ 0.5 A 1 pc(s)

  • Item no.: 1056717
  • Manufacturer no.: SRR6603-470ML
  • EAN: 2050002274150

MAG-SH PWR IND/SRR6603-470ML/47UH

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056717
  • Manufacturer no.: SRR6603-470ML
  • EAN: 2050002274150

MAG-SH PWR IND/SRR6603-470ML/47UH

  • Warranty: 24 months
  • Manufacturer: Bourns
Features insulated
Type SMD
Type SRR6603
Inductance (L) 47 µH
Frequency 20 MHz
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 230 mΩ
Nominal current 0.5 A
Material Duplex steel
Length 6.6 mm
Width 4.4 mm
Height 3 mm
Content 1 pc(s)
Type SRR6603-470ML
Product type Inductor

Technical data

Features insulated
Type SMD
Type SRR6603
Inductance (L) 47 µH
Frequency 20 MHz
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 230 mΩ
Nominal current 0.5 A
Material Duplex steel

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes