Bourns SRR7045-101M Inductor insulated SMD SRR7045 100 µH 300 mΩ 0.65 A 1 pc(s)

  • Item no.: 1056739
  • Manufacturer no.: SRR7045-101M
  • EAN: 2050002274365

SHIELDED PWR IND/SRR7045-101M/100UH0,65A

  • Warranty: 24 months
  • Manufacturer: Bourns
  • Item no.: 1056739
  • Manufacturer no.: SRR7045-101M
  • EAN: 2050002274365

SHIELDED PWR IND/SRR7045-101M/100UH0,65A

  • Warranty: 24 months
  • Manufacturer: Bourns
Features insulated
Type SMD
Type SRR7045
Inductance (L) 100 µH
Frequency 8 MHz
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 300 mΩ
Nominal current 0.65 A
Material Duplex steel
Length 7 mm
Width 7 mm
Height 4.5 mm
Content 1 pc(s)
Type SRR7045-101M
Product type Inductor

Technical data

Features insulated
Type SMD
Type SRR7045
Inductance (L) 100 µH
Frequency 8 MHz
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 300 mΩ
Nominal current 0.65 A
Material Duplex steel

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes