Brennenstuhl 1153240626 Power strip (+ switch) Black PG connector 1 pc(s)
1x brennenstuhl®Connect eColor WiFi power strip WS EC01 03 in white/black - in the best quality from Brennenstuhl®With the smart 4-way socket strip you can control your home via speech command with Alexa and the Google Assistant or simply via the fre…
1x brennenstuhl®Connect eColor WiFi power strip WS EC01 03 in white/black - in the best quality from Brennenstuhl®With the smart 4-way socket strip you can control your home via speech command with Alexa and the Google Assistant or simply via the fre…
Connect eColor WiFi socket strip 4-way
1x brennenstuhl®Connect eColor WiFi power strip WS EC01 03 in white/black - in the best quality from Brennenstuhl®With the smart 4-way socket strip you can control your home via speech command with Alexa and the Google Assistant or simply via the free brennenstuhl®Connect app via your smartphone. Create flexible schedules and timer functions and thus automate your daily and weekly processes cleverly. The intelligent multi-socket with 3-channel WiFi module has a total of four sockets, one of which can be switched permanently and three individually. The permanent socket allows the connected device to be used in continuous operation, while the three individually switchable sockets allow flexible control of connected devices. In addition, the sockets are equipped with increased touch protection in a practical 45°arrangement and thus provide for even more safety at home. The power strip is compatible with routers of any brand and does not require a hub. When connecting, make sure to select the 2.4 GHz band.
This text is machine translated.
Highlights & Details
- Smart power strip with voice control via Amazon Alexa or Google AssistantOutlet strip with 3 channel Wi-Fi module, also manually operatedWireless frequency 2.4 GHz WiFiCable length: 1.5 mNominal current: 16 A
Facts
- brennenstuhl®Connect eColor WiFi socket strip 4-way white/black 1.5m H05VV-F3G1.5Simple remote control with app Control your home from anywhere and at any time with your smartphone or tablet through the free brennenstuhl®Connect app.Control of electrical devices via smartphone or tablet.Switch from anywhere with Remote Access.Easy to use and control with the free brennenstuhl®Connect app.Power strip with 3-channel Wi-Fi module, can also be operated manually.Sockets with increased touch protection in a practical 45° arrangement.With 3x separately switchable sockets and 1x permanent socket for devices in continuous operation.Voice control via Amazon Alexa or Google Assistant.Timer switch with day and week programs.Comfortable control of devices up to 3600 W indoors.
Delivery
- brennenstuhl®Connect eColor WiFi socket strip 4-way white/black 1.5m H05VV-F3G1.5