Brennenstuhl LuxPremium TL 350 AFS LED (monochrome) Torch Wrist strap rechargeable 350 lm 4 h 505 g
Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumpti…
- Warranty: 24 months
- Manufacturer: Brennenstuhl
Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumpti…
- Warranty: 24 months
- Manufacturer: Brennenstuhl
Technical data
Colour | Black |
---|---|
Weight | 505 g |
Technology | Li-ion |
Dim | (Ø x L) 43 mm x 184 mm |
(Ø) | 43 mm |
Length | 184 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Features | Wrist strap |
Power supply (LOV) | rechargeable |
---|---|
Illumination range (high) | 200 m |
Light duration (max.) | 4 h |
Luminous flux (high) | 350 lm |
Operating voltage | 3.7 V |
Waterproof | No |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Documents & Downloads
- Manual 1533238 Brennenstuhl LuxPremium TL 350 AFS LED (monochrome) Torch Wrist strap rechargeable 350 lm 4 h 505 g
PDF - Manual 1533238 Brennenstuhl LuxPremium TL 350 AFS LED (monochrome) Torch Wrist strap rechargeable 350 lm 4 h 505 g
PDF - Manual 1533238 Brennenstuhl LuxPremium TL 350 AFS LED (monochrome) Torch Wrist strap rechargeable 350 lm 4 h 505 g
PDF
LED Flashlight LuxPremium TL 350 AFS
Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.
The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch.
This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case.
The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
This text is machine translated.
Highlights & Details
- 3 light modes
- SOS and flash light function
- Light-mode rotary switch
- This text is machine translated.
Facts
- 4 luminous (100, 50, 20 and 2%)
- SOS calls
- Flash light function strobe
- Soft-touch end cap switch
- Light-mode rotary switch
- Anti-roll design
- Extremely robust and handy
- Eye
- Cooling fins
- DC charging input
Delivery
- LED flashlight
- Li-ion rechargeable battery
- Power supply unit
- Car charger cable
- Wrist strap
- User manual
- Warranty: 24 months
- Manufacturer: Brennenstuhl
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches