Bresser Optik 5942980 Eyepiece

  • Item no.: 1384899
  • Manufacturer no.: 5942980
  • EAN: 4007922154053

This BRESSER eyepiece micrometer is compatible with the following Bresser microscopes:• Biorit ICD (5802500)• Researcher ICD Halogen (5803000)• Researcher ICD LED/Battery (5803100)• Analyth ICD (5803500)• Advance ICD (5804000)• Science ETD 101 (58061…

  • Item no.: 1384899
  • Manufacturer no.: 5942980
  • EAN: 4007922154053

This BRESSER eyepiece micrometer is compatible with the following Bresser microscopes:• Biorit ICD (5802500)• Researcher ICD Halogen (5803000)• Researcher ICD LED/Battery (5803100)• Analyth ICD (5803500)• Advance ICD (5804000)• Science ETD 101 (58061…

Dim (L x W x H) 39 x 39 x 53 mm
Weight 80 g
Height 53 mm
Length 39 mm
Width 39 mm
Product type Eyepiece

Technical data

Dim (L x W x H) 39 x 39 x 53 mm
Weight 80 g
Height 53 mm
Length 39 mm
Width 39 mm
Product type Eyepiece

Frequently bought together

Similar products

See and discover other items from category Microscope accessories