Broadcom ACPL-M46T-000E Automotive Optocoupler SO 5 Type (misc.) 1 MBd, Transistor Output, -40 - +125°C

  • Item no.: 140283
  • Manufacturer no.: ACPL-M46T-000E
  • EAN: 2050000586118

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication …

  • Item no.: 140283
  • Manufacturer no.: ACPL-M46T-000E
  • EAN: 2050000586118

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication …

Type ACPL-M46T-000E
Enclosure SOIC 6
Manufacturer Broadcom
Manuf. Code BCL
UF typ. 1.5 V
IF 10 mA
Reverse voltage U(R) 5 V
Channels 1
Input type DC
Output type Open collector , Schottky-clamped
Insulation voltage 4000 V RMS
Operating temperature (min.) +125 °C
Max. operating temperature -40 °C
Mounting type Surface-mount
Forward voltage U(F) min 1.25 V
Forward voltage U(F) max 1.85 V
Supply voltage (min.) 4.5 V
Supply voltage (max.) 30 V
Slew rate 200 ns
Fall time 400 ns
Power output/channel 15 mA
Series Automotive / AEC-Q100 , R²Coupler
Creepage distance 5 mm
Ptot 100 mW
Voltage output (max.) 30 V
LED trigger current (Ift) (max.) 5 mA
Current transfer ratio (min.) 44 %
Current transfer ratio (min.) - current reference 10 mA
Current transfer ratio (max.) 90 %
t(pHL) 550 ns
t(pLH) 550 ns
CM(L) 15 kV/µs
Type 1 MBd, Transistor Output, -40 - +125°C
Type ACPL-M46T-000E
Casing SO 5
Product type Opto-isolator - gate-drive

Technical data

Type ACPL-M46T-000E
Enclosure SOIC 6
Manufacturer Broadcom
Manuf. Code BCL
UF typ. 1.5 V
IF 10 mA
Reverse voltage U(R) 5 V
Channels 1
Input type DC
Output type Open collector , Schottky-clamped

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators