Broadcom HCPL-2602-000E Application-specific Optocoupler DIP 8 Type (misc.) Insulated line receiver

  • Item no.: 140114
  • Manufacturer no.: HCPL-2602-000E
  • EAN: 2050000587023

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication …

  • Item no.: 140114
  • Manufacturer no.: HCPL-2602-000E
  • EAN: 2050000587023

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication …

Type HCPL-2602-000E
Enclosure DIP 8
Manufacturer Broadcom
Manuf. Code BCL
IF 60 mA
Channels 1
Input type AC , DC
Output type Open collector , Schottky-clamped
Insulation voltage 3750 V RMS
Operating temperature (min.) +70 °C
Max. operating temperature 0 °C
Mounting type Through-hole
Supply voltage (min.) 4.5 V
Supply voltage (max.) 5.5 V
Slew rate 24 ns
Fall time 10 ns
Power output/channel 50 mA
Creepage distance 7.4 mm
Pulse width distortion 35 ns
Voltage output (max.) 7 V
t(pHL) 75 ns
t(pLH) 75 ns
CM(L) 1 kV/µs
Type Insulated line receiver
Type HCPL-2602-000E
Casing DIP 8
Product type Opto-isolator - gate-drive

Technical data

Type HCPL-2602-000E
Enclosure DIP 8
Manufacturer Broadcom
Manuf. Code BCL
IF 60 mA
Channels 1
Input type AC , DC
Output type Open collector , Schottky-clamped
Insulation voltage 3750 V RMS
Operating temperature (min.) +70 °C

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators