Brüder Mannesmann BM 12160 12160 Angle grinder 125 mm 900 W

  • Item no.: 810101
  • Manufacturer no.: 12160
  • EAN: 4003315684565

This compact and handy angle grinder is ideal for grinding work in confined spaces.

  • Item no.: 810101
  • Manufacturer no.: 12160
  • EAN: 4003315684565

This compact and handy angle grinder is ideal for grinding work in confined spaces.

Power
900 W
Disc diameter 125 mm
Idle speed 11000 rpm
Mandrel thread M14
Length 314 mm
Width 138 mm
Height 120 mm
Weight 2.5 kg
Power
900 W
Idle speed (details) 11000 rpm
Operating voltage 230 V/50 Hz.
Product type Angle grinder

Technical data

Power
900 W
Disc diameter 125 mm
Idle speed 11000 rpm
Mandrel thread M14
Length 314 mm
Width 138 mm
Height 120 mm
Weight 2.5 kg
Power
900 W
Idle speed (details) 11000 rpm

Frequently bought together

Similar products

See and discover other items from category Angle Grinders