Brüder Mannesmann M 1216-EWS Angle grinder 115 mm 500 W

  • Item no.: 2139782
  • Manufacturer no.: M 1216-EWS
  • EAN: 4003315069935

Brüder Mannesmann M 1216-EWS Angle grinder 1 pc(s)

  • Item no.: 2139782
  • Manufacturer no.: M 1216-EWS
  • EAN: 4003315069935

Brüder Mannesmann M 1216-EWS Angle grinder 1 pc(s)

Power
500 W
Disc diameter 115 mm
Idle speed 11000 rpm
Weight 2.050 kg
Product type Angle grinder

Technical data

Power
500 W
Disc diameter 115 mm
Idle speed 11000 rpm
Weight 2.050 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders