Buffalo LinkStation™ 441 LS441D0404-EU NAS server 4 TB

  • Item no.: 1710428
  • Manufacturer no.: LS441D0404-EU
  • EAN: 4981254019788

All the data is safely and within easy reach.The LinkStation™ 441 D-series of Buffalo™ Technology is an exceptionally flexible network storage solution with potentially huge capacity of up to 16 TB, ideal for small businesses and home office users wi…

  • Item no.: 1710428
  • Manufacturer no.: LS441D0404-EU
  • EAN: 4981254019788

All the data is safely and within easy reach.The LinkStation™ 441 D-series of Buffalo™ Technology is an exceptionally flexible network storage solution with potentially huge capacity of up to 16 TB, ideal for small businesses and home office users wi…

Memory capacity 4 TB
CPU Marvell ARMADA 370, 1.2 MHz ARMv7 Dual Issue
RAM
512 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
Width 177 mm
Height 127.5 mm
T 227 mm
Weight 5.4 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 4 TB
CPU Marvell ARMADA 370, 1.2 MHz ARMv7 Dual Issue
RAM
512 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers