Buffalo LinkStation™ LS220 LS220DR0802-EU NAS server 8 TB 2 Bay built-in 2x Western Digital 4TB Red

  • Item no.: 2258390
  • Manufacturer no.: LS220DR0802-EU
  • EAN: 4981254049310

Plenty of storage space and access from anywhere Buffalo™ Technology's LinkStation™ (LS220D series) combines an easy-to-use user interface with the convenience, security and capacity of a two-bay RAID-enabled Network Attached Storage (NAS).The LS220D…

  • Item no.: 2258390
  • Manufacturer no.: LS220DR0802-EU
  • EAN: 4981254049310

Plenty of storage space and access from anywhere Buffalo™ Technology's LinkStation™ (LS220D series) combines an easy-to-use user interface with the convenience, security and capacity of a two-bay RAID-enabled Network Attached Storage (NAS).The LS220D…

Product type NAS server
Series LinkStation™ 220
Memory capacity 8 TB
No. of hard disk bays 2 Bay
CPU Marvell ARMADA 370, 800 MHz ARMv7 Dual Issue
RAM
256 MB
Features built-in 2x Western Digital 4TB Red
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered (redundant)
Width 87 mm
Height 126 mm
Depth 205 mm
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS® , Windows®

Technical data

Product type NAS server
Series LinkStation™ 220
Memory capacity 8 TB
No. of hard disk bays 2 Bay
CPU Marvell ARMADA 370, 800 MHz ARMv7 Dual Issue
RAM
256 MB
Features built-in 2x Western Digital 4TB Red
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 1 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS