Buffalo TeraStation™ 3210 TS3210DN0402-EU NAS server 4 TB 2 Bay

  • Item no.: 1710457
  • Manufacturer no.: TS3210DN0402-EU
  • EAN: 4981254038505

More performance for SmesThe TeraStation™ 3010 Series (TS3210DN, TS 3410 DN, TS 3410 RN) is a powerful, cost-effective Network Attached Storage (NAS) solution - ideal for small companies as well as demanding users in small and home office range (SOHO…

  • Item no.: 1710457
  • Manufacturer no.: TS3210DN0402-EU
  • EAN: 4981254038505

More performance for SmesThe TeraStation™ 3010 Series (TS3210DN, TS 3410 DN, TS 3410 RN) is a powerful, cost-effective Network Attached Storage (NAS) solution - ideal for small companies as well as demanding users in small and home office range (SOHO…

Product type NAS server
Series TeraStation™ 3210
Memory capacity 4 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs ® Processor AL 212 (1.4 GHz dual core) Alpine
RAM
1 GB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , JBOD , Hot Swap-fähig
Cloud Yes
DLNA No
Power supply (LOV) mains-powered
Width 170 mm
Height 170 mm
T 230 mm
Weight 4.8 kg
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 3210
Memory capacity 4 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs ® Processor AL 212 (1.4 GHz dual core) Alpine
RAM
1 GB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS