Buffalo TeraStation™ 3220 TS3220DN0402-EU NAS server 4 TB 2 Bay

  • Item no.: 2194241
  • Manufacturer no.: TS3220DN0402-EU
  • EAN: 4981254052952

The TeraStation™ 3020 series (TS3220DN, TS3420DN, TS3420RN) is a powerful, cost-effective Network Attached Storage (NAS) solution – ideal for small businesses as well as demanding users in the small and home office area (SOHO). The powerful Annapurna…

  • Item no.: 2194241
  • Manufacturer no.: TS3220DN0402-EU
  • EAN: 4981254052952

The TeraStation™ 3020 series (TS3220DN, TS3420DN, TS3420RN) is a powerful, cost-effective Network Attached Storage (NAS) solution – ideal for small businesses as well as demanding users in the small and home office area (SOHO). The powerful Annapurna…

Memory capacity 4 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs® Alpine Processor AL214 (1.4 GHz Quad-Core)
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels JBOD , 0 , 1
Cloud Yes
DLNA No
Air vent Active
Width 170 mm
Height 170 mm
T 230 mm
Weight 4.4 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 4 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs® Alpine Processor AL214 (1.4 GHz Quad-Core)
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers